Reference Only

MLZ1608CDCR47MTD25

New Product
Power Inductors - SMD 0.47uH,0.43A,0.42ohm,-55-125C

Manufacturer:

Mfr Part:
MLZ1608CDCR47MTD25

TTI Part:
MLZ1608CDCR47MTD25

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
Package / Case0603 (1608 metric)
Inductance470 nH
Tolerance20 %
Maximum DC Current530 mA
Saturation Current1 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length1.6 mm
Width0.8 mm
Height0.8 mm
Core MaterialFerrite
SeriesMLZ1608C
PackagingReel
ApplicationPoC for in-vehicle use (Camera, DMS, etc)
Case Code - in0603
Case Code - mm1608
Product TypePower Inductors - SMD
Test Frequency25 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.071$284.00
$0.065$1,300.00
Need more?
Sign in to add projects and notes