Reference Only
MLZ1608A2R2MT000
Not Recommended for New Designs
Power Inductors - SMD 2.2 UH 20%
Datasheet
MLZ1608A2R2M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Inductance | 2.2 uH | |
| Termination | Standard | |
| Core Material | Ferrite | |
| Series | MLZ | |
| Packaging | Reel | |
| Core Type | Multilayer | |
| Mounting Style | PCB Mount | |
| Product Type | Power Inductors - SMD | |
| Product | Power Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | SMD/SMT | |
| Part # Aliases | MLZ1608A2R2MT000 - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8532240060 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.04 | $160.00 | |
| $0.0396 | $316.80 | |
| $0.0391 | $469.20 | |
| $0.0375 | $750.00 | |
| $0.0353 | $1,412.00 |
Need more?
My Notes
Sign into see notes.