Reference Only

MLP2520S100ST0S1

Power Inductors - SMD 10 UH 20%

Manufacturer:

Mfr Part:
MLP2520S100ST0S1

TTI Part:
MLP2520S100ST0S1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case1008 (2520 metric)
ShieldingShielded
Inductance10 uH
Tolerance20 %
Maximum DC Current700 mA
Maximum DC Resistance280 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length2.5 mm
Width2 mm
Height1.2 mm
Core MaterialFerrite
SeriesMLP
PackagingReel
ApplicationCommercial
Case Code - in1008
Case Code - mm2520
Core TypeMultilayer
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency2 MHz
Part # AliasesMLP2520S100ST0S1 -

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.116$348.00
$0.114$1,710.00
Need more?

My Notes

Sign into see notes.