Reference Only

MLJ1005WGHR36PTD25

Power Inductors - SMD IND for POC,0.36uH,0.3A,-55-125C

Manufacturer:

Mfr Part:
MLJ1005WGHR36PTD25

TTI Part:
MLJ1005WGHR36PTD25

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
Package / Case0402 (1005 metric)
Inductance360 nH
Tolerance25 %
Maximum DC Current430 mA
Maximum DC Resistance860 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length1 mm
Width0.5 mm
Height0.5 mm
Core MaterialFerrite
SeriesMLJ-G
PackagingReel
ApplicationDecoupling Circuits
Case Code - in0402
Case Code - mm1005
Inductance - nH360 nH
Inductance - pH360000 pH
Product TypePower Inductors - SMD
Test Frequency25 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.136$1,360.00
$0.128$2,560.00
Need more?
Sign in to add projects and notes