Reference Only
MLF2012C330MTD25
RF Inductors - SMD 33uH 1.1ohms 5mA +/-20% Fer AEC-Q200
Datasheet
MLF2012C330MTD25 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | RF Inductors - SMD | |
| Type | Multilayer | |
| Package / Case | 0805 (2012 metric) | |
| Shielding | Unshielded | |
| Inductance | 33 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 5 mA | |
| Maximum DC Resistance | 1.1 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Q Minimum | 30 | |
| Self Resonant Frequency | 28 MHz | |
| Termination | Standard | |
| Length | 2 mm | |
| Width | 1.25 mm | |
| Height | 1.45 mm | |
| Core Material | Ferrite | |
| Qualification | AEC-Q200 | |
| Series | MLF | |
| Packaging | Reel | |
| Application | Automotive | |
| Case Code - in | 0805 | |
| Case Code - mm | 2012 | |
| Mounting Style | PCB Mount | |
| Product Type | RF Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 400 kHz | |
| Part # Aliases | MLF2012C330MTD25 - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.079 | $158.00 | |
| $0.076 | $304.00 | |
| $0.075 | $450.00 | |
| $0.073 | $730.00 | |
| $0.07 | $1,400.00 | |
| $0.069 | $2,760.00 | |
| $0.068 | $5,440.00 |
Need more?
Sign in to add projects and notes