Reference Only

MLF2012C101MT000

RF Inductors - SMD 100 UH 10%

Manufacturer:

Mfr Part:
MLF2012C101MT000

TTI Part:
MLF2012C101MT000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryRF Inductors - SMD
TypeMultilayer
Inductance100 uH
Tolerance20 %
Maximum DC Current2 mA
Maximum DC Resistance3.1 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Self Resonant Frequency12 MHz
TerminationStandard
Length2 mm
Width1.25 mm
Height1.45 mm
SeriesMLF
PackagingReel
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Part # AliasesMLF2012C101MT000 -

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

2,000
On Order
2,000 expected 08-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.054$108.00
$0.05$500.00
Need more?
Sign in to add projects and notes