Reference Only

MLF2012A3R9JT000

RF Inductors - SMD 3.9 UH 5%

Manufacturer:

Mfr Part:
MLF2012A3R9JT000

TTI Part:
MLF2012A3R9JT000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryRF Inductors - SMD
TypeMultilayer
Package / Case0805 (2012 metric)
ShieldingShielded
Inductance3.9 uH
Tolerance5 %
Maximum DC Current30 mA
Maximum DC Resistance650 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum45
Self Resonant Frequency80 MHz
TerminationStandard
Length2 mm
Width1.25 mm
Height1.25 mm
Core MaterialFerrite
SeriesMLF
PackagingReel
ApplicationCommercial
Case Code - in0805
Case Code - mm2012
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency10 MHz
Part # AliasesMLF2012A3R9JT000 -

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.07$140.00
$0.065$650.00
Need more?
Sign in to add projects and notes