Reference Only

MLF2012A1R2KT000

RF Inductors - SMD 1.2 UH 10%

Manufacturer:

Mfr Part:
MLF2012A1R2KT000

TTI Part:
MLF2012A1R2KT000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryRF Inductors - SMD
TypeMultilayer
Package / Case0805 (2012 metric)
ShieldingShielded
Inductance1.2 uH
Tolerance10 %
Maximum DC Current80 mA
Maximum DC Resistance350 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum45
Self Resonant Frequency150 MHz
TerminationStandard
Length2 mm
Width1.25 mm
Height0.85 mm
Core MaterialFerrite
SeriesMLF
PackagingReel
ApplicationCommercial
Case Code - in0805
Case Code - mm2012
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency10 MHz
Part # AliasesMLF2012A1R2KT000 -

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.055$220.00
$0.046$920.00
Need more?
Sign in to add projects and notes