Reference Only

MLF1608A1R8KTD25

RF Inductors - SMD 1.8uH 850mohms 50mA +/-10% Fer AEC-Q200

Manufacturer:

Mfr Part:
MLF1608A1R8KTD25

TTI Part:
MLF1608A1R8KTD25

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryRF Inductors - SMD
TypeMultilayer
Package / Case0603 (1608 metric)
ShieldingShielded
Inductance1.8 uH
Tolerance10 %
Maximum DC Current50 mA
Maximum DC Resistance850 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum35
Self Resonant Frequency130 MHz
TerminationStandard
Length1.6 mm
Width0.8 mm
Height0.8 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesMLF
PackagingReel
ApplicationCommercial
Case Code - in0603
Case Code - mm1608
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency10 MHz
Part # AliasesMLF1608A1R8KTD25 -

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504502090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.079$316.00
$0.073$1,460.00
Need more?
Sign in to add projects and notes