Reference Only

MHQ1005P1N2BT000

RF Inductors - SMD IND 0402 1.2nH S-HQ SMD RF IND

Manufacturer:

Mfr Part:
MHQ1005P1N2BT000

TTI Part:
MHQ1005P1N2BT000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryRF Inductors - SMD
TypeMultilayer
Package / Case0402 (1005 metric)
ShieldingUnshielded
Inductance1.2 nH
Tolerance0.1 nH
Maximum DC Current1.2 A
Maximum DC Resistance30 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency20 GHz
TerminationStandard
Length1 mm
Width0.5 mm
Height0.6 mm
Core MaterialCeramic
SeriesMHQ-P
PackagingReel
ApplicationCommercial
Case Code - in0402
Case Code - mm1005
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 MHz
Part # AliasesMHQ1005P1N2BT000 -

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.06$600.00
$0.05$5,000.00
Need more?
Sign in to add projects and notes