Reference Only
MEM2012SC151T001
EMI Filter Circuits 10 DB (200-2000MHZ) 1A
Datasheet
MEM2012SC151T001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | EMI Filter Circuits | |
| Circuit Type | LC (T) Filter | |
| Capacitance | 150 pF | |
| Voltage Rating | 12 V | |
| Current Rating | 1 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | MEM | |
| Packaging | Reel | |
| Frequency Range | 200 MHz to 2 GHz | |
| Height | 0.95 mm | |
| Length | 2 mm | |
| Product Type | EMI Filter Circuits | |
| Subcategory | Filters | |
| Width | 1.25 mm | |
| Part # Aliases | MEM2012SC151T001 - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.177 | $708.00 | |
| $0.173 | $1,384.00 | |
| $0.165 | $3,300.00 | |
| $0.161 | $6,440.00 | |
| $0.159 | $12,720.00 | |
| $0.158 | $25,280.00 |
Need more?
Sign in to add projects and notes