Reference Only
MEM2012S201RT001
EMI Filter Circuits 200MHz
Datasheet
MEM2012S201RT001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | EMI Filter Circuits | |
| Type | Signal Line Filter | |
| Cutoff Frequency | 200 MHz | |
| Circuit Type | LC (T) Filter | |
| Capacitance | 30 pF | |
| Voltage Rating | 10 V | |
| Current Rating | 250 mA | |
| Termination Style | SMD/SMT | |
| Package / Case | 0805 (2012 metric) | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | MEM | |
| Packaging | Reel | |
| Frequency Range | 530 MHz to 2 GHz | |
| Height | 1 mm | |
| Length | 2 mm | |
| Product Type | EMI Filter Circuits | |
| Subcategory | Filters | |
| Width | 1.25 mm | |
| Part # Aliases | MEM2012S201RT001 - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509520 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.151 | $604.00 | |
| $0.143 | $1,144.00 | |
| $0.141 | $2,820.00 | |
| $0.138 | $5,520.00 | |
| $0.136 | $10,880.00 | |
| $0.134 | $21,440.00 |
Need more?
My Notes
Sign into see notes.