Reference Only

MEM2012S101RT001

EMI Filter Circuits 100MHz

Manufacturer:

Mfr Part:
MEM2012S101RT001

TTI Part:
MEM2012S101RT001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryEMI Filter Circuits
TypeSignal Line Filter
Cutoff Frequency100 MHz
Circuit TypeLC (T) Filter
Capacitance50 pF
Voltage Rating10 V
Current Rating250 mA
Termination StyleSMD/SMT
Package / Case0805 (2012 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesMEM
PackagingReel
Frequency Range400 MHz to 2 GHz
Height1 mm
Length2 mm
Product TypeEMI Filter Circuits
SubcategoryFilters
Width1.25 mm
Part # AliasesMEM2012S101RT001 -

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8548000000
TARIC8548909099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

16,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.161$644.00
$0.152$1,216.00
$0.15$3,000.00
$0.131$5,240.00
Need more?
Sign in to add projects and notes