Reference Only
MEM2012F25R0T001
EMI Filter Circuits 25 MHZ 12V 200MA
Datasheet
MEM2012F25R0T001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | EMI Filter Circuits | |
| Cutoff Frequency | 25 MHz | |
| Circuit Type | Pi Filter | |
| Capacitance | 90 pF | |
| Voltage Rating | 12 V | |
| Current Rating | 200 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | MEM | |
| Packaging | Reel | |
| Frequency Range | 300 MHz to 2 GHz | |
| Height | 1 mm | |
| Length | 2 mm | |
| Product Type | EMI Filter Circuits | |
| Subcategory | Filters | |
| Width | 1.25 mm | |
| Part # Aliases | MEM2012F25R0T001 - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548009099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
24,000In Stock
28,000 expected 09-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.187 | $748.00 | |
| $0.181 | $1,448.00 | |
| $0.173 | $2,076.00 | |
| $0.17 | $3,400.00 | |
| $0.167 | $6,680.00 | |
| $0.165 | $13,200.00 | |
| $0.162 | $25,920.00 |
Need more?
Sign in to add projects and notes