Reference Only

MEM2012F101RT001

EMI Filter Circuits 100 MHZ 12V 200MA

Manufacturer:

Mfr Part:
MEM2012F101RT001

TTI Part:
MEM2012F101RT001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryEMI Filter Circuits
Cutoff Frequency100 MHz
Circuit TypePi Filter
Capacitance27 pF
Voltage Rating12 V
Current Rating200 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesMEM
PackagingReel
Frequency Range1.5 GHz to 2 GHz
Height1 mm
Length2 mm
Product TypeEMI Filter Circuits
SubcategoryFilters
Width1.25 mm
Part # AliasesMEM2012F101RT001 -

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8548000000
TARIC8548009099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

20,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.174$696.00
$0.17$1,360.00
$0.16$3,200.00
$0.157$6,280.00
$0.155$12,400.00
$0.152$24,320.00
Need more?

My Notes

Sign into see notes.