Reference Only
MEM1608P25R0T001
EMI Filter Circuits 25 MHZ 10V
Datasheet
MEM1608P25R0T001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | EMI Filter Circuits | |
| Cutoff Frequency | 25 MHz | |
| Circuit Type | Pi Filter | |
| Capacitance | 140 pF | |
| Voltage Rating | 10 V | |
| Current Rating | 100 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | MEM | |
| Packaging | Reel | |
| Frequency Range | 70 MHz to 2 GHz | |
| Height | 0.7 mm | |
| Length | 1.6 mm | |
| Product Type | EMI Filter Circuits | |
| Subcategory | Filters | |
| Width | 0.8 mm | |
| Part # Aliases | MEM1608P25R0T001 - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548009099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,052,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.164 | $656.00 | |
| $0.161 | $1,288.00 | |
| $0.159 | $3,180.00 | |
| $0.156 | $6,240.00 | |
| $0.154 | $12,320.00 | |
| $0.151 | $24,160.00 |
Need more?
Sign in to add projects and notes