Reference Only

MEM1608P101RT001

EMI Filter Circuits 100 MHZ 20DB 10V 100MA

Manufacturer:

Mfr Part:
MEM1608P101RT001

TTI Part:
MEM1608P101RT001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryEMI Filter Circuits
Cutoff Frequency100 MHz
Circuit TypePi Filter
Capacitance70 pF
Voltage Rating10 V
Current Rating100 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesMEM
PackagingReel
Frequency Range400 MHz to 2 GHz
Height0.7 mm
Length1.6 mm
Product TypeEMI Filter Circuits
SubcategoryFilters
Width0.8 mm
Part # AliasesMEM1608P101RT001 -

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

20,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.144$576.00
$0.143$1,144.00
$0.141$2,820.00
$0.14$5,600.00
$0.138$11,040.00
$0.137$21,920.00
Need more?
Sign in to add projects and notes