Reference Only
MEA1608L75R0TA0G
EMI Filter Circuits 3TERM FILTER 100mA
Datasheet
MEA1608L75R0TA0G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | EMI Filter Circuits | |
| Product | EMI Network Filter Arrays | |
| Type | Signal Line Filter | |
| Cutoff Frequency | 75 MHz | |
| Circuit Type | LC (T) Filter | |
| Capacitance | 40 pF | |
| Voltage Rating | 6.3 V | |
| Current Rating | 100 mA | |
| Termination Style | SMD/SMT | |
| Package / Case | 0603 (1608 metric) | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | MEA-L | |
| Packaging | Reel | |
| Attenuation | 20 dB | |
| Frequency Range | 600 MHz to 2 GHz | |
| Height | 0.7 mm | |
| Length | 1.6 mm | |
| Product Type | EMI Filter Circuits | |
| Subcategory | Filters | |
| Width | 0.8 mm | |
| Part # Aliases | MEA1608L75R0TA0G - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.24 | $960.00 | |
| $0.226 | $1,808.00 | |
| $0.208 | $4,160.00 | |
| $0.196 | $7,840.00 |
Need more?
Sign in to add projects and notes