Reference Only
MDF1005GAD102ATD25
Common Mode Chokes / Filters 0402 690mOhm 100MHz 550mA AEC-Q200
Datasheet
MDF1005GAD102ATD25 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Common Mode Chokes / Filters | |
| Series | MDF | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Tolerance | 30 % | |
| Maximum DC Current | 550 mA | |
| Maximum DC Resistance | 690 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Package / Case | 0402 (1005 metric) | |
| Length | 1 mm | |
| Width | 0.5 mm | |
| Height | 0.5 mm | |
| Qualification | AEC-Q200 | |
| Packaging | Reel | |
| Product | RF Inductors | |
| Type | Noise Suppression Filter | |
| Application | Automotive | |
| Core Material | Ferrite | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 MHz | |
| Part # Aliases | MDF1005GAD102ATD25 - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.09 | $900.00 | |
| $0.085 | $1,700.00 |
Need more?
Sign in to add projects and notes