Reference Only

MCZ1210AH900L2TA0G

Common Mode Chokes / Filters 90 OHM 5V 100MA 1.75OHM

Manufacturer:

Mfr Part:
MCZ1210AH900L2TA0G

TTI Part:
MCZ1210AH900L2TA0G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryCommon Mode Chokes / Filters
SeriesMCZ-AH
Mounting StylePCB Mount
Termination StyleSMD/SMT
Number of Channels2 Channel
Inductance140 nH
Impedance90 Ohms
Tolerance25 %
Maximum DC Current100 mA
Maximum DC Resistance1.75 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Package / Case0504 (1210 metric)
Length1.25 mm
Width1 mm
Height0.5 mm
PackagingReel
ProductCommon Mode Line Filters
TypeHigh Speed Differential Line Filter
Product TypeCommon Mode Chokes
ShieldingUnshielded
SubcategoryInductors, Chokes & Coils
Test Frequency100 MHz
Part # AliasesMCZ1210AH900L2TA0G -

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8548000000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

136,000
On Order
136,000 expected 13-Apr-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.183$732.00
$0.172$1,376.00
$0.168$2,016.00
$0.166$3,320.00
$0.163$6,520.00
Need more?
Sign in to add projects and notes