Reference Only
MCZ1210AH201CPTA0G
Common Mode Chokes / Filters 1210 200Ohm 25% 100mA 5VDC
Datasheet
MCZ1210AH201CPTA0G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Common Mode Chokes / Filters | |
| Series | MCZ-AH | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Number of Lines | 1 Line | |
| Impedance | 200 Ohms | |
| Tolerance | 25 % | |
| Maximum DC Current | 100 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Package / Case | 0404 (1210 metric) | |
| Length | 1.25 mm | |
| Width | 1 mm | |
| Height | 0.5 mm | |
| Packaging | Reel | |
| Product | Common Mode Filters | |
| Type | Automotive | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 MHz | |
| Part # Aliases | MCZ1210AH201CPTA0G - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
76,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.165 | $660.00 | |
| $0.16 | $3,200.00 | |
| $0.158 | $6,320.00 | |
| $0.157 | $12,560.00 | |
| $0.155 | $24,800.00 |
Need more?
Sign in to add projects and notes