Reference Only

MAF1005GAD352AT000

Ferrite Beads 500 @100MHz,1005 AUDIO NOISE SUPRSION

Manufacturer:

Mfr Part:
MAF1005GAD352AT000

TTI Part:
MAF1005GAD352AT000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Beads
SeriesMAF-G
ProductNoise Suppression Filters
Termination StyleSMD/SMT
Package / Case0402 (1005 metric)
Impedance500 Ohms
Maximum DC Current270 mA
Maximum DC Resistance1.65 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length1 mm
Width0.5 mm
Height0.55 mm
PackagingReel
Product TypeFerrite Beads
ShieldingShielded
SubcategoryFerrites
TypeCellular Band Suppression
Part # AliasesMAF1005GAD352AT000 -

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.063$630.00
$0.061$1,220.00
Need more?
Sign in to add projects and notes