Reference Only

KLZ1608MHR4R7WTD25

RF Inductors - SMD 4.7uH 2MHz 20% 1608 AEC-Q200

Manufacturer:

Mfr Part:
KLZ1608MHR4R7WTD25

TTI Part:
KLZ1608MHR4R7WTD25

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryRF Inductors - SMD
TypeMultilayer
Package / Case0603 (1608 metric)
ShieldingShielded
Inductance4.7 uH
Tolerance20 %
Maximum DC Current350 mA
Maximum DC Resistance500 mOhms
Saturation Current120 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
TerminationFlexible (Soft)
Length1.6 mm
Width0.8 mm
Height0.95 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesKLZ-HR
PackagingReel
ApplicationAutomotive
Case Code - in0603
Case Code - mm1608
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency2 MHz
Part # AliasesKLZ1608MHR4R7WTD25 -

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.077$308.00
$0.072$1,440.00
Need more?
Sign in to add projects and notes