Reference Only

HHM22137A2

Signal Conditioning LTCC COUPLER 698-2620MHz

Manufacturer:

Mfr Part:
HHM22137A2

TTI Part:
HHM22137A2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductCouplers
Frequency1.659 GHz
Bandwidth1922 MHz
Impedance50 Ohms
Termination StyleSMD/SMT
Package / Case1.6 mm x 0.8 mm x 0.6 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesHHM
PackagingReel
Insertion Loss0.11 dB
MountingBoard Mount
SubcategoryFilters
TypeDirectional Coupler
Part # AliasesHHM22137A2 -

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
TARIC8534009000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.105$420.00
$0.098$4,312.00
Need more?
Available Regional Inventory
4,000 available now at ttieurope.com

My Notes

Sign into see notes.