Reference Only

HHM1595A1

Not Recommended for New Designs
Signal Conditioning LTCC BALUN 3000-8000MHz

Manufacturer:

Mfr Part:
HHM1595A1

TTI Part:
HHM1595A1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductBaluns
Frequency3 GHz to 8 GHz
Bandwidth5 GHz
Impedance50 Ohms, 100 Ohms
Termination StyleSMD/SMT
Package / Case0805 (2012 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesHHM
PackagingReel
Insertion Loss1.5 dB
MountingBoard Mount
SubcategoryFilters
TypeBalun Transformer
Part # AliasesHHM1595A1 -

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504312000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.147$294.00
$0.135$3,240.00
Need more?
Sign in to add projects and notes