Reference Only
HHM15107A2
Signal Conditioning LTCC BALUN 2300-2700MHz
Datasheet
HHM15107A2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Signal Conditioning | |
| Product Type | Signal Conditioning | |
| Product | Baluns | |
| Frequency | 2.3 GHz to 2.7 GHz | |
| Bandwidth | 400 MHz | |
| Impedance | 50 Ohms, 50 Ohms | |
| Termination Style | SMD/SMT | |
| Package / Case | 0805 (2012 metric) | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | HHM | |
| Packaging | Reel | |
| Insertion Loss | 1.03 dB | |
| Mounting | Board Mount | |
| Subcategory | Filters | |
| Part # Aliases | HHM15107A2 - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.119 | $238.00 | |
| $0.109 | $3,924.00 |
Need more?
My Notes
Sign into see notes.