Reference Only

HF70ACC322513-T

End of Life
Ferrite Beads 52 OHMS IMP 1.5mA

Manufacturer:

Mfr Part:
HF70ACC322513-T

TTI Part:
HF70ACC322513-T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Beads
SeriesHF-ACC
ProductFerrite Chip Beads
Termination StyleSMD/SMT
Package / Case1210 (3225 metric)
Impedance52 Ohms
Maximum DC Current1.5 A
Tolerance25 %
Maximum DC Resistance50 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length3.2 mm
Width2.5 mm
Height1.3 mm
PackagingReel
Product TypeFerrite Beads
SubcategoryFerrites
Test Frequency100 MHz
TypeChip Bead for Power Line

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8548000000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.091$182.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.