Reference Only
FK26X7R2E104KN000
Not Recommended for New Designs
Multilayer Ceramic Capacitors MLCC - Leaded .1UF 250V 10% 5.0MM
Datasheet
FK26X7R2E104KN000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Multilayer Ceramic Capacitors MLCC - Leaded | |
| Series | FK | |
| Capacitance | 100 nF | |
| Voltage Rating DC | 250 VDC | |
| Dielectric | X7R | |
| Tolerance | 10 % | |
| Case Style | Dipped | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Product | General Type MLCCs | |
| Packaging | Bulk | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Part # Aliases | FK26X7R2E104KN000 - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532240060 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12,700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.226 | $11.30 | |
| $0.203 | $20.30 | |
| $0.129 | $64.50 | |
| $0.127 | $127.00 | |
| $0.126 | $189.00 | |
| $0.125 | $312.50 | |
| $0.124 | $496.00 | |
| $0.122 | $976.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes