Reference Only
FK26X7R1E335KR000
Not Recommended for New Designs
Multilayer Ceramic Capacitors MLCC - Leaded 3.3UF 25V 10% 5.0MM
Datasheet
FK26X7R1E335KR000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Multilayer Ceramic Capacitors MLCC - Leaded | |
| Series | FK | |
| Packaging | Bulk | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Part # Aliases | FK26X7R1E335KR000 - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532240060 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
400In Stock
1,000 expected 07-Aug-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.203 | $20.30 | |
| $0.138 | $69.00 | |
| $0.134 | $134.00 | |
| $0.131 | $196.50 | |
| $0.12 | $300.00 | |
| $0.118 | $472.00 | |
| $0.116 | $928.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.