Reference Only

FK24X7R1H105KR000

Not Recommended for New Designs
Multilayer Ceramic Capacitors MLCC - Leaded 1.0UF 50V 10% 5.0MM

Manufacturer:

Mfr Part:
FK24X7R1H105KR000

TTI Part:
FK24X7R1H105KR000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesFK
DielectricX7R
PackagingBulk
Product TypeCeramic Capacitors
SubcategoryCapacitors
Part # AliasesFK24X7R1H105KR000 -

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

10,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.162$81.00
$0.159$159.00
$0.157$235.50
$0.154$385.00
$0.151$755.00
$0.149$1,192.00
$0.096$1,920.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.