Reference Only
FK24C0G1H103JN000
Not Recommended for New Designs
Multilayer Ceramic Capacitors MLCC - Leaded .01UF 50V 5% 5.0MM
Datasheet
FK24C0G1H103JN000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Multilayer Ceramic Capacitors MLCC - Leaded | |
| Series | FK | |
| Packaging | Bulk | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Part # Aliases | FK24C0G1H103JN000 - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532240060 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.098 | $49.00 | |
| $0.094 | $94.00 | |
| $0.093 | $139.50 | |
| $0.088 | $220.00 | |
| $0.085 | $425.00 | |
| $0.084 | $672.00 | |
| $0.083 | $1,660.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.