Reference Only
FK22C0G2J223JN000
Not Recommended for New Designs
Multilayer Ceramic Capacitors MLCC - Leaded .022UF 630V 5% 5.0MM
Datasheet
FK22C0G2J223JN000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Multilayer Ceramic Capacitors MLCC - Leaded | |
| Series | FK | |
| Packaging | Bulk | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Part # Aliases | FK22C0G2J223JN000 - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532240060 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
34,708In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.76 | $5.28 | |
| $1.18 | $11.80 | |
| $0.95 | $47.50 | |
| $0.87 | $87.00 | |
| $0.746 | $373.00 | |
| $0.739 | $739.00 | |
| $0.731 | $1,462.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes