Reference Only
FK20X7S2A475KR000
Not Recommended for New Designs
Multilayer Ceramic Capacitors MLCC - Leaded 4.7UF 100V 10% 5.0MM
Datasheet
FK20X7S2A475KR000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Multilayer Ceramic Capacitors MLCC - Leaded | |
| Series | FK | |
| Packaging | Bulk | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Part # Aliases | FK20X7S2A475KR000 - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532240060 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
500
On Order
500 expected 01-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.385 | $192.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes