Reference Only

FHV-9AN

Specialty Ceramic Capacitors D:60mm 40kVdc2600pF Y5S 10%

Manufacturer:

Mfr Part:
FHV-9AN

TTI Part:
FHV-9AN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySpecialty Ceramic Capacitors
Capacitance2.6 nF
Voltage Rating40 kVDC
Termination StyleScrew
Length30 mm (1.181 in)
ProductHigh Voltage Ceramic Capacitors
DielectricY5S
Tolerance10 %
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
Diameter60 mm
SeriesFHV
PackagingBulk
Product TypeCeramic Capacitors
SubcategoryCapacitors
Voltage Rating DC40 kVDC
Part # Aliases60750YS262K4GDA

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$91.26$91.26
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.