Reference Only

FG26C0G2J121JNT00

Multilayer Ceramic Capacitors MLCC - Leaded RAD 630V 120pF C0G 5% LS:5mm

Manufacturer:

Mfr Part:
FG26C0G2J121JNT00

TTI Part:
FG26C0G2J121JNT00

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesFG
Termination StyleRadial
Capacitance120 pF
Voltage Rating DC630 VDC
DielectricC0G (NP0)
Tolerance5 %
Lead Spacing5 mm
Case StyleDipped
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductGeneral Type MLCCs
Length6 mm
Width5.5 mm
Height3.5 mm
PackagingBulk
ClassClass 1
Lead Diameter0.5 mm
Lead StyleInside Kink
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeDipped Radial Multilayer Ceramic Capacitors
Part # AliasesFG26C0G2J121JNT00 -

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.098$49.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes