Reference Only

FA26X7R2E104KNU06

Multilayer Ceramic Capacitors MLCC - Leaded 250V 0.1uF X7R 10% RAD LS:5mm AEC-Q200

Manufacturer:

Mfr Part:
FA26X7R2E104KNU06

TTI Part:
FA26X7R2E104KNU06

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesFA
Termination StyleRadial
Capacitance0.1 uF
Voltage Rating DC250 VDC
DielectricX7R
Tolerance10 %
Lead Spacing5 mm
Case StyleDipped
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductAutomotive MLCCs
Length6 mm
Width5.5 mm
Height3.5 mm
QualificationAEC-Q200
PackagingAmmo Pack
ClassClass 2
Lead Diameter0.5 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeMLCC With Dipped Radial Lead Automotive Grade Capacitor
Part # AliasesFA26X7R2E104KNU06 -

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.113$226.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.