Reference Only
FA26C0G2J391JNU06
Not Recommended for New Designs
Multilayer Ceramic Capacitors MLCC - Leaded 630V 390pF C0G 5% RAD LS:5mm AEC-Q200
Datasheet
FA26C0G2J391JNU06 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Multilayer Ceramic Capacitors MLCC - Leaded | |
| Series | FA | |
| Termination Style | Radial | |
| Capacitance | 390 pF | |
| Voltage Rating DC | 630 VDC | |
| Dielectric | C0G (NP0) | |
| Tolerance | 5 % | |
| Lead Spacing | 5 mm | |
| Case Style | Dipped | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Product | Automotive MLCCs | |
| Length | 6 mm | |
| Width | 5.5 mm | |
| Height | 3.5 mm | |
| Qualification | AEC-Q200 | |
| Packaging | Ammo Pack | |
| Class | Class 1 | |
| Lead Diameter | 0.5 mm | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Type | MLCC With Dipped Radial Lead Automotive Grade Capacitor | |
| Part # Aliases | FA26C0G2J391JNU06 - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532240060 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.116 | $232.00 | |
| $0.105 | $420.00 | |
| $0.104 | $624.00 | |
| $0.103 | $1,030.00 | |
| $0.102 | $1,632.00 | |
| $0.101 | $2,424.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes