Reference Only

FA20X7S1H106KRU06

Multilayer Ceramic Capacitors MLCC - Leaded 50V 10uF X7S 10% RAD LS:5mm AEC-Q200

Manufacturer:

Mfr Part:
FA20X7S1H106KRU06

TTI Part:
FA20X7S1H106KRU06

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesFA
Termination StyleRadial
Capacitance10 uF
Voltage Rating DC50 VDC
DielectricX7S
Tolerance10 %
Lead Spacing5 mm
Case StyleDipped
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductAutomotive MLCCs
Length5.5 mm
Width4 mm
Height7 mm
QualificationAEC-Q200
PackagingAmmo Pack
ClassClass 2
Lead Diameter0.5 mm
Lead StyleInside Kink
Package / Case5.5 mm x 7.0 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeMLCC With Dipped Radial Lead Automotive Grade Capacitor
Part # AliasesFA20X7S1H106KRU06 -

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.463$694.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.