Reference Only
DPX202700DT-4062A1
Signal Conditioning LTCC DIPLEXER 698-960/1710-2700MHz
Datasheet
DPX202700DT-4062A1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Signal Conditioning | |
| Product Type | Signal Conditioning | |
| Product | SAW Diplexers | |
| Frequency | 829 MHz, 2.205 GHz | |
| Bandwidth | 262 MHz, 990 MHz | |
| Impedance | 50 Ohms | |
| Termination Style | SMD/SMT | |
| Package / Case | 0805 (2012 metric) | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | DPX | |
| Packaging | Reel | |
| Insertion Loss | 0.5 dB | |
| Mounting | Board Mount | |
| Subcategory | Filters | |
| Type | Diplexer | |
| Part # Aliases | DPX202700DT-4062A1 - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.229 | $458.00 | |
| $0.226 | $904.00 | |
| $0.224 | $1,344.00 | |
| $0.222 | $3,552.00 | |
| $0.22 | $7,040.00 | |
| $0.217 | $13,888.00 | |
| $0.215 | $27,520.00 |
Need more?
Sign in to add projects and notes