Reference Only
DPX202690DT-4149A2
Not Recommended for New Designs
Signal Conditioning LTCC DIPLEXER 704-960/1710-2690MHz
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Signal Conditioning | |
| Product Type | Signal Conditioning | |
| Product | SAW Diplexers | |
| Frequency | 704 MHz to 2.69 GHz | |
| Termination Style | SMD/SMT | |
| Package / Case | 2 mm x 1.25 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | DPX | |
| Packaging | Reel | |
| Insertion Loss | 0.3 dB, 0.5 dB, 1.2 dB | |
| Mounting Style | Board Mount | |
| Subcategory | Filters | |
| Type | Diplexer for UMTS and LTE | |
| Part # Aliases | DPX202690DT-4149A2 - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.403 | $806.00 | |
| $0.372 | $4,464.00 |
Need more?
Sign in to add projects and notes