Reference Only

DPX165950DT-8145A1

Signal Conditioning 0603 MultiLyr Diplxr 2400-2500/4900-5950

Manufacturer:

Mfr Part:
DPX165950DT-8145A1

TTI Part:
DPX165950DT-8145A1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductSAW Diplexers
Frequency2.45 GHz, 5.425 GHz
Bandwidth100 MHz, 1050 MHz
Impedance50 Ohms
Termination StyleSMD/SMT
Package / Case0603 (1608 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesDPX
PackagingReel
Mounting StyleBoard Mount
SubcategoryFilters
Part # AliasesDPX165950DT-8145A1 -

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
TARIC8517790000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.131$524.00
$0.128$3,584.00
Need more?
Sign in to add projects and notes