Reference Only

DLF162500LT-5028A1

Signal Conditioning LTCC LOW PASS FLTR 2400-2500MHz

Manufacturer:

Mfr Part:
DLF162500LT-5028A1

TTI Part:
DLF162500LT-5028A1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductLow Pass Filters
Frequency2.4 GHz
Bandwidth100 MHz
Impedance50 Ohms
Termination StyleSMD/SMT
Package / Case1.6 mm x 0.8 mm x 0.35 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesDEA
PackagingReel
Insertion Loss0.33 dB
Mounting StyleBoard Mount
SubcategoryFilters
TypeLow Pass
Part # AliasesDLF162500LT-5028A1 -

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
TARIC8517790000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.205$820.00
$0.185$4,440.00
Need more?
Sign in to add projects and notes