Reference Only

DEA165950LT-5134A1

Signal Conditioning High-Pass-Filter 0603 4900-5950MHz

Manufacturer:

Mfr Part:
DEA165950LT-5134A1

TTI Part:
DEA165950LT-5134A1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductLow Pass Filters
Frequency5.425 GHz
Bandwidth1050 MHz
Impedance50 Ohms
Termination StyleSMD/SMT
Package / Case1.6 mm x 0.8 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesDEA
PackagingReel
Insertion Loss0.7 dB
MountingBoard Mount
SubcategoryFilters
TypeLow Pass
Part # AliasesDEA165950LT-5134A1 -

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.107$428.00
$0.101$3,636.00
Need more?

My Notes

Sign into see notes.