Reference Only
DEA162450BT-1298A1
Signal Conditioning LTCC BAND PASS FLTR 2400-2500MHz
Datasheet
DEA162450BT-1298A1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Signal Conditioning | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Product | Bandpass Filters | |
| Series | DEA | |
| Packaging | Reel | |
| Bandwidth | 100 MHz | |
| Frequency | 2.45 GHz | |
| Impedance | 50 Ohms | |
| Insertion Loss | 0.91 dB | |
| Mounting Style | Board Mount | |
| Package / Case | 0603 (1608 metric) | |
| Product Type | Signal Conditioning | |
| Subcategory | Filters | |
| Type | Bandpass | |
| Part # Aliases | DEA162450BT-1298A1 - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
24,000
On Order
24,000 expected 26-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.123 | $492.00 | |
| $0.121 | $968.00 | |
| $0.119 | $1,428.00 | |
| $0.117 | $2,340.00 | |
| $0.114 | $4,104.00 |
Need more?
Sign in to add projects and notes