Reference Only

DEA162400HT-8053A1

Signal Conditioning 2400-2500MHz

Manufacturer:

Mfr Part:
DEA162400HT-8053A1

TTI Part:
DEA162400HT-8053A1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductHigh Pass Filters
Frequency2.45 MHz
Impedance50 Ohms
Termination StyleSMD/SMT
Package / Case0603 (1608 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 90 C
SeriesDEA
PackagingReel
Insertion Loss0.47 dB
MountingBoard Mount
SubcategoryFilters
TypeHigh Pass
Part # AliasesDEA162400HT-8053A1 -

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.11$440.00
$0.10$3,600.00
Need more?

My Notes

Sign into see notes.