Reference Only
DEA160960LT-5059A1
Signal Conditioning LTCC LOW PASS FLTR 698-960MHz
Datasheet
DEA160960LT-5059A1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Signal Conditioning | |
| Product Type | Signal Conditioning | |
| Product | Low Pass Filters | |
| Frequency | 891 MHz | |
| Bandwidth | 135 MHz | |
| Impedance | 50 Ohms | |
| Termination Style | SMD/SMT | |
| Package / Case | 0603 (1608 metric) | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 90 C | |
| Series | DEA | |
| Packaging | Reel | |
| Insertion Loss | 0.28 dB | |
| Mounting | Board Mount | |
| Subcategory | Filters | |
| Type | Low Pass | |
| Part # Aliases | DEA160960LT-5059A1 - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
36,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.106 | $424.00 | |
| $0.105 | $840.00 | |
| $0.104 | $1,248.00 | |
| $0.099 | $3,564.00 | |
| $0.097 | $6,984.00 | |
| $0.096 | $13,824.00 | |
| $0.095 | $27,360.00 |
Need more?
Sign in to add projects and notes