Reference Only

DEA106138BT-3117A1

Signal Conditioning Multilayer Band Pass Filter for 5GHz W-LAN

Manufacturer:

Mfr Part:
DEA106138BT-3117A1

TTI Part:
DEA106138BT-3117A1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductBandpass Filters
Frequency7.125 GHz
Frequency Range5.15 GHz to 7.125 GHz
Impedance50 Ohms
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesDEA
PackagingReel
Insertion Loss0.4 dB
SubcategoryFilters
TypeMultilayer Band Pass Filter

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.06$600.00
$0.054$2,160.00
Need more?

My Notes

Sign into see notes.