Reference Only

DEA102700LT-6307A2

Not Recommended for New Designs
Signal Conditioning LTCC LOW PASS FLTR 2400-2700MHz

Manufacturer:

Mfr Part:
DEA102700LT-6307A2

TTI Part:
DEA102700LT-6307A2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductLow Pass Filters
Frequency2.55 GHz
Bandwidth300 MHz
Impedance50 Ohms
Termination StyleSMD/SMT
Package / Case1 mm x 0.5 mm x 0.4 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesDEA
PackagingReel
Insertion Loss0.4 dB
MountingBoard Mount
SubcategoryFilters
TypeLow Pass
Part # AliasesDEA102700LT-6307A2 -

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.104$1,040.00
$0.098$3,920.00
Need more?

My Notes

Sign into see notes.