Reference Only

CKG57NX7T2J105M500JJ

Specialty Ceramic Capacitors CKG 2220 630V 1uF 20% T:5mm AEC-Q200

Manufacturer:

Mfr Part:
CKG57NX7T2J105M500JJ

TTI Part:
CKG57NX7T2J105M500JJ

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySpecialty Ceramic Capacitors
Capacitance1 uF
Termination StyleMetal Frame
Length6 mm (0.236 in)
Width5 mm (0.197 in)
ProductStacked Capacitors
DielectricX7T
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesCKG
QualificationAEC-Q200
PackagingReel
ClassClass2
Height5 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameMEGACAP
TypeMega Cap MLCCs
Voltage Rating DC630 VDC
Part # AliasesCKG57NX7T2J105MT0Y9W CKG57NX7T2J105MT0Y9W

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

38,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.27$2,270.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.