Reference Only
CKG57NX7S2A226M500.
Specialty Ceramic Capacitors 22UF 100V 20% 2220
Alternate Part Number
CKG57NX7S2A226M500JJSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Specialty Ceramic Capacitors | |
| Termination Style | Metal Frame | |
| Product | Stacked Capacitors | |
| Series | CKG | |
| Packaging | Cut Tape | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Cut Tape
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.078 | $203.90 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes